CP11626_LISA-RS, Lisa LED Lens Assembly 11

PartNumber: CP11626_LISA-RS
Ном. номер: 8018009962
Производитель: Ledil
CP11626_LISA-RS, Lisa LED Lens Assembly 11
Доступно на заказ более 20 шт. Отгрузка со склада в Москве 7 недель.
230 × = 920
Количество товаров должно быть кратно 4 шт.

Описание

LEDiL LISA Series LED Lenses
The LISA series from LEDil, are a family of round LED lenses. They have a white PC holder and offer either a clear or diffused spot beam. LISA lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the LISA lenses offer a high UV and temperature resistance. LISA lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.

The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.

LEDiL Single LED Lenses

Дисплеи и оптоэлектроника / Светодиодные компоненты систем освещения / Линзы и держатели светодиодов в сборе /
LEDiL CP11626_LISA-RS, Lisa LED Optic & Holder Kit, 3 → 18 ° Spot Beam

Технические параметры

диаметр
11mm
содержание комплекта
Holder, Lens
последовательный
Lisa
Viewing Angle
3 → 18 °
Emission Pattern
Spot
Clear or Diffused
Diffused

Дополнительная информация

LEDil Lisa Series Assembly for use with Osram ...