CP12674_TINA2-W, Ledil Secondary Optics

PartNumber: CP12674_TINA2-W
Ном. номер: 8108969001
Производитель: Ledil
CP12674_TINA2-W, Ledil Secondary Optics
Доступно на заказ более 20 шт. Отгрузка со склада в Москве 7 недель.
200 × = 800
Количество товаров должно быть кратно 4 шт.
от 40 шт. — 130 руб.

Описание

LEDiL TINA2 Series LED Lenses
The TINA2 series from LEDil, are a family of round LED lenses with 16 mm diameter. There are two types of lens within the TINA2 family, one with a black PC holder and one with a white PC holder. This range is designed for use with a single LED and come in a wide variety of options including clear or diffused. They also offer a range of beam angles from a spot to extra wide, and even an oval beam option. TINA2 lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the TINA2 lenses offer a high UV and temperature resistance. They are fastened using an adhesive tape. TINA2 lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.

LEDiL Single LED Lenses

Дисплеи и оптоэлектроника / Светодиодные компоненты систем освещения / Линзы для светодиодов /
LEDiL CP12674_TINA2-W, Tina2 Series LED Lens, 39 ° Round Beam

Технические параметры

Emission Pattern
Round
Number of LEDs Per Lens
1
Новинки
только новые товары
Affixing Method
Glue
диаметр
16.1mm
Dimensions
16.1 x 9.65mm
для использования с
XB-D
высота
9.65mm
содержание комплекта
Holder, Lens, Optic
последовательный
Tina2
Viewing Angle
39 °

Дополнительная информация

Datasheet