CP12938_LARISA-RS-CLIP8, Ledil Secondary Optics

PartNumber: CP12938_LARISA-RS-CLIP8
Ном. номер: 8065586504
Производитель: Ledil
CP12938_LARISA-RS-CLIP8, Ledil Secondary Optics
Доступно на заказ более 30 шт. Отгрузка со склада в Москве 6 недель.
160 × = 800
Количество товаров должно быть кратно 5 шт.
от 50 шт. — 80 руб.
от 100 шт. — 70.80 руб.

Описание

LEDiL LARISA Series LED Lenses
The LARISA series from LEDiL, are a family of square LED lenses with a 10 x 10 mm footprint. LARISA lenses come with a PC holder. This range is designed for use with a single LED and come in a wide variety of options including clear or diffused. They also offer a range of beam angles from a spot to extra wide, and even an oval beam option. LARISA lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the LARISA lenses offer a high UV and temperature resistance. They fasten into place using installation clips and glue.
LARISA lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.

The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.

LEDiL Single LED Lenses

Дисплеи и оптоэлектроника / Светодиодные компоненты систем освещения / Линзы для светодиодов /
LEDiL CP12938_LARISA-RS-CLIP8, Larisa Series LED Lens, Square Beam

Технические параметры

Emission Pattern
Square
Number of LEDs Per Lens
1
Clear or Diffused
Diffused
Новинки
только новые товары
Affixing Method
Clip-On
Dimensions
9.9 x 9.9 x 7.5mm
для использования с
Cree XQ-E, Lumileds LUXEON A, Lumileds LUXEON Rebel, Lumileds LUXEON Rebel ES, Lumileds LUXEON Z, Lumileds LUXEON Z ES, Nichia NCSxx19A, Nichia NVSxx19A, OSRAM OSLON Square EC, OSRAM OSLON SSL 150, OSRAM OSLON SSL 80
высота
7.5mm
содержание комплекта
Clip, Holder, Lens, Optic
длина
9.9mm
последовательный
Larisa
Viewing Angle
11 → 26 °
Width
9.9mm

Дополнительная информация

Datasheet