CP13072_IRENE-IR-16, Ledil Secondary Optics

PartNumber: CP13072_IRENE-IR-16
Ном. номер: 8017330009
Производитель: Ledil
CP13072_IRENE-IR-16, Ledil Secondary Optics
Доступно на заказ более 20 шт. Отгрузка со склада в Москве 6 недель.
240 × = 960
Количество товаров должно быть кратно 4 шт.
от 40 шт. — 150 руб.

Описание

LEDiL IRENE Series LED Lenses
The IRENE series from LEDil, are a family of round LED lenses with a white PC holder. This range is designed for use with a single LED and has a square beam pattern designed for IR CCT camera chip compatibility.
The IRENE lenses offer a range of beam angles and direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the IRENE lenses offer a high UV and temperature resistance. IRENE lenses have been designed and optimised for use with a variety of IR LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.

The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.

LEDiL Single LED Lenses

Дисплеи и оптоэлектроника / Светодиодные компоненты систем освещения / Линзы для светодиодов /
LEDiL CP13072_IRENE-IR-16, Irene Series LED Lens, Round Beam

Технические параметры

Emission Pattern
Round
Number of LEDs Per Lens
1
Новинки
только новые товары
Affixing Method
Glue, Pin
диаметр
21.6mm
Dimensions
21.6 x 14.28mm
для использования с
OSRAM SFH 4715S, OSRAM SFH 4725S
высота
14.28mm
содержание комплекта
Holder, Lens
последовательный
Irene

Дополнительная информация

Datasheet