CP13136_LARISA-O-CLIP16, Ledil Secondary Optics

PartNumber: CP13136_LARISA-O-CLIP16
Ном. номер: 8107031225
Производитель: Ledil
CP13136_LARISA-O-CLIP16, Ledil Secondary Optics
Доступно на заказ более 20 шт. Отгрузка со склада в Москве 4-5 недель.
170 × = 850
Количество товаров должно быть кратно 5 шт.
от 50 шт. — 85 руб.
от 100 шт. — 75.40 руб.

Описание

LEDiL LARISA Series LED Lenses
The LARISA series from LEDiL, are a family of square LED lenses with a 10 x 10 mm footprint. LARISA lenses come with a PC holder. This range is designed for use with a single LED and come in a wide variety of options including clear or diffused. They also offer a range of beam angles from a spot to extra wide, and even an oval beam option. LARISA lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the LARISA lenses offer a high UV and temperature resistance. They fasten into place using installation clips and glue.
LARISA lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.

The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.

LEDiL Single LED Lenses

Технические параметры

Emission Pattern
Square
Number of LEDs Per Lens
1
Clear or Diffused
Clear
Новинки
только новые товары
Affixing Method
Clip-On
Dimensions
9.9 x 9.9 x 7.3mm
для использования с
NF2x757A, NF2x757D
высота
7.3mm
содержание комплекта
Clip, Holder, Lens, Optic
длина
9.9mm
последовательный
Larisa
Width
9.9mm

Дополнительная информация

Datasheet CP13136_LARISA-O-CLIP16