CP30214, FT LC DUPLEX MM CSK

PartNumber: CP30214
Ном. номер: 8063379589
Производитель: CLIFF Electronic Components
CP30214, FT LC DUPLEX MM CSK
Доступно на заказ более 5 шт. Отгрузка со склада в Москве 4-5 недель.
880 × = 880
от 10 шт. — 650 руб.
от 25 шт. — 554 руб.

Описание

XLR format HDMI, USB, RJ45 Type Connectors
A comprehensive offering of feed-through connectors that are designed to fit into an XLR format panel cut-out, and utilise common cabling. Offered in HDMI, various USB types, LC Duplex, SC Simplex, and RJ45 shielded and unshielded versions in Cat5e and Cat6A. Suitable for mounting from the front or back, connectors feature a low rear profile for confined spaces. These feed-through XLR type connectors are suitable for the custom configurations of wall plates, rack panels, and many more applications.

Features

Standard XLR cutout
In plain hole and countersunk versions

874-1188 (CSK) and 874-1232
HDMI A to HDMI A

874-1197 (CSK) and 874-1235
USB 3.0 A to USB 3.0 A

874-1190 (CSK) and 874-1239
USB 3.0 B to USB 3.0 A

874-1194 (CSK) and 874-1248
USB 2.0 B to USB 2.0 A

8741204 (CSK) and 8741241
USB 2.0 A to USB 2.0 A

874-1207 (CSK) and 874-1245
LC Duplex SM adapter

874-1201 (CSK) and 874-1254
LC Duplex MM adapter

874-1210 (CSK) and 874-1257
SC Simplex SM adapter

874-1213 (CSK) and 874-1251
SC Simplex MM adapter

8741217 (CSK) and 874-1260
FTP Cat5e RJ45-RJ45

874-1226 (CSK) and 874-1263
UTP Cat5e RJ45-RJ45

874-1229 (CSK) and 874-1267
FTP Cat6 RJ45-RJ45 Shielded

Manufacturing part numbers ending in 'X' feature plain mounting holes.

XLR Type Connectors Cliff Electronics XLR Type Connectors

Разъемы / Аудио / видеоразъемы / Разъемы XLR /
Black Female Straight XLR Connector

Технические параметры

цвет
Black
род
Female
Body Orientation
Straight
Новинки
только новые товары

Дополнительная информация

Feed Through Connectors Datasheet