CPA002, USB 2.0 TO LIGHTNING CABL

PartNumber: CPA002
Ном. номер: 8007458788
Производитель: Cable Power
CPA002, USB 2.0 TO LIGHTNING CABL
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
2 210 × = 2 210

Описание

USB 2.0 to PVC Lightning Cable USB 2.0 to Lightning Cable
The lightning cable to USB 2.0 cable is ideal for connecting iPhones, iPads, and iPods to computer USB ports. It can also be used with the adapter for charging from a wall outlet.

·Apple MFi-Certified (iPod, iPhone, iPad ) Lightning to USB charge/Sync cable
·iDevice can be charged while syncing files to a computer using a USB port

Applications:

·iPhone 5, 5C, 5S, 6, 6 Plus
·iPad, iPad mini, iPad mini with retina display, iPad Air
·iPod nano 7th generation, iPod touch 5th generation - 32GB/64GB, iPod touch 5th generation 16GB

Apple MFi-Certified (iPod, iPhone, iPad )

USB Кабели

Кабели и провода / Кабельные сборки / USB кабельные сборки /
Cable Power Cable Assembly USB 2.0, USB C to , 1m

Технические параметры

тип кабеля
USB to Lightning
длина
1m
цвет брони
White
Connector A
USB A
USB Type
USB 2.0
Connector A Type
USB C

Дополнительная информация

Datasheet