CPFP4442, Single faceplate HDMI 7m

PartNumber: CPFP4442
Ном. номер: 8094735044
Производитель: Cable Power
CPFP4442, Single faceplate HDMI 7m
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
2 860 × = 2 860

Описание

Single Faceplate HDMI Series
This is a single faceplate with a HDMI and VGA connector. The faceplate comes with female connectors at the front and male connectors on the opposite end of the cable. These are ideal for you to connect a range of devices while running cables behind walls. The single gang unit will fit standard size electrical back boxes.

The Plate itself is 10mm thick. The remainder of the space allows for stub / cables to bend in the necessary direction.

Faceplates CdS cell, NSL series, Silonex

Технические параметры

Количество разъемов
1
Тип соединителя
Female
Тип разъемов
HDMI
Размер
Одиночный
Новинки
только новые товары

Дополнительная информация

Datasheet CPFP4442