CPHDLOCK-1M, HD Lock, with Locking con

PartNumber: CPHDLOCK-1M
Ном. номер: 8016848981
Производитель: Cable Power
CPHDLOCK-1M, HD Lock, with Locking con
Доступно на заказ более 5 шт. Отгрузка со склада в Москве 4-5 недель.
870 × = 870


Cable Power HD Lock with Locking Connector HDMI Cable
The HD Power Lock HDMI cable comes complete with locking nut; firmer fit can be achieved due to increased friction but can also be easily disengaged. The HDMI cables have a 4k capability.

Features and Benefits
·2.0 V with Ethernet and Audio return channel
·2 Latch Locking connector
·24k gold plated copper contact for corrosion resistance
·ALMG triple shield 100%
·RoHS soft PVC jacket
·4k Ultra HD

Кабели для монитора

Кабели и провода / Кабельные сборки / Кабельные сборки для компьютеров /
Cable Power 1m Video Cable Assembly HDMI to HDMI

Технические параметры

Connector A
Connector A Type
Connector B Type

Дополнительная информация