CPR0602/CL/0025/RS, Reinforced polyurethane h

PartNumber: CPR0602/CL/0025/RS
Ном. номер: 8047174958
Производитель: Copely Developments
CPR0602/CL/0025/RS, Reinforced polyurethane h
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
8 530 × = 8 530
или
купить в 1 клик

Описание

Hose, Polyurethane, Reinforced

Highly flexible with excellent elasticity and abrasion resistance
Polyester fibre reinforced, silicone free polyurethane hose
Particularly useful in areas with restricted access and where tight bend and radii are required without kinking and flattening
Good resistance to fuels, gases and solvents
Applications include conveyance of gases, liquid, dry powders and granules

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

PVC, Rubber & Polyurethane Hose

Водопровод и трубопровод / Трубы, тюбинги и шланги / Гибкие трубы /
RS PUR transparent Flexible Tube 25m Long Reinforced, 70mm Bend Radius, Applications Various

Технические параметры

Радиус изгиба
70mm
цвет
Transparent
внутренний диаметр
6.3mm
длина
25m
материал
PUR
максимальная рабочая температура
+65°C
максимальное рабочее давление
13bar
Minimum Operating Temperature
-40°C
интервал рабочих температур
-40 → +65 °C
Suitable Applications
Fuel, Gas, Granule, Liquid, Powder, Solvent
Outer Diameter
12mm
Reinforced
Yes

Дополнительная информация

Linecard - RS Brand A&C Products
Datasheet