CR-R4-6C5-0D(6.4), Knob soft touch 6.35mm Ds

PartNumber: CR-R4-6C5-0D(6.4)
Ном. номер: 8029539956
Производитель: Chia Shin Knobs
CR-R4-6C5-0D(6.4), Knob soft touch 6.35mm Ds
Доступно на заказ 90 шт. Отгрузка со склада в Москве 4-5 недель.
38 × = 380
Количество товаров должно быть кратно 10 шт.
от 50 шт. — 22 руб.

Описание

Soft Touch, Push-on, Spline and D shaft Knobs
ABS push on spline shaft knob

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

In grey or black with various options for indicator lines.The first colour in the description is the body colour and the second is the pointer colour.

Съемные поворотные ручки для выключателей

Blank surface Collet knobs

A professional kit for construction of many different special buttons with clear colour markings.

Технические параметры

цвет корпуса
Grey
диаметр ручки
13mm
высота ручки
15mm
тип ручки
Push On Knob
размер вала
6mm
Indicator Colour
Black