CR1025/RD/0025/RS, Reinforced PVC hose,Red 2

PartNumber: CR1025/RD/0025/RS
Ном. номер: 8037363778
Производитель: Copely Developments
CR1025/RD/0025/RS, Reinforced PVC hose,Red 2
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
8 260 × = 8 260
или
купить в 1 клик

Описание

Coloured Reinforced PVC Hose

Low toxicity, suitable for food use and industrial applications
High resistance to acids/alkalis
Polyester fibre reinforced

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Working Pressure is at +23°C

BS6066 1981 (1986) and ISO 5774 1980

Производственные шланги ПВХ - цветные PVC Industrial Hoses - Coloured
A range of industrial hoses made from Cadmium free materials. Offering excellent abrasion resistance and good flexibility, they are Silicone free, with a service temperature of -15°C to +60°C.

Водопровод и трубопровод / Трубы, тюбинги и шланги / Гибкие трубы /
RS PVC Red Flexible Tube 25m Long Reinforced, 40mm Bend Radius, Applications Various

Технические параметры

Радиус изгиба
40mm
цвет
Red
внутренний диаметр
10mm
длина
25m
материал
PVC
максимальная рабочая температура
+60°C
максимальное рабочее давление
15bar
Minimum Operating Temperature
-15°C
интервал рабочих температур
-15 → +60 °C
Suitable Applications
Chemical, Compressed Air, Food, Liquid, Water
Outer Diameter
16mm
Reinforced
Yes

Дополнительная информация

Linecard - RS Brand A&C Products
Datasheet