CR503B3, RJ45 GREY PATCH LEADS FTP

PartNumber: CR503B3
Ном. номер: 8061961077
Производитель: Decelect Forgos
CR503B3, RJ45 GREY PATCH LEADS FTP
Доступно на заказ более 6 шт. Отгрузка со склада в Москве 4-5 недель.
750 × = 750
от 15 шт. — 530 руб.
от 50 шт. — 418.60 руб.

Описание

Patch cables_5073946_Normal Module UTP and FTP category 5 RJ45 patch cables

These RJ45 100 ohm twisted pair patch cablescan be used for IT connections and category 5 networks.
These moulded cables provide greater reliability than standard non-moulded cables.

Standard: TIA / EIA 568

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Impedance: 100 Ω
Connector: RJ45 (8 contacts)


Other Ranges

Технические параметры

длина
3m
материал внешней брони
PVC
цвет брони
Grey
Тип экрана
F/UTP
конфигурация проводки
Straight Through