CR503NB15OHNR, Patch cord Cat5e UTP LSZH

PartNumber: CR503NB15OHNR
Ном. номер: 8020807019
Производитель: Decelect Forgos
CR503NB15OHNR, Patch cord Cat5e UTP LSZH
Доступно на заказ 1 шт. Отгрузка со склада в Москве 4-5 недель.
1 780 × = 1 780


RS Cat 5e UTP LSZH RJ45 Patch Cable
Cat 5e 100Ω UTP round patch cables with an AWG 26 4 pair construction, a low smoke zero halogen (LSZH) jacket and pre-terminated with overmoulded RJ45 plugs on either end. These Cat 5e patch cords are available in various colours and cable lengths.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Серия RS

Кабели и провода / Сетевой кабель / Кабель для передачи данных / Кабельные сборки для кабеля категории 5е /
15m UTP LSZH/FRNC, Cat5e Cable Assembly Black

Технические параметры

материал внешней брони
цвет брони
Тип экрана
конфигурация проводки
Straight Through