CR503NB4, RJ45 GREY PATCH LEADS UTP

PartNumber: CR503NB4
Ном. номер: 8033791318
Производитель: Decelect Forgos
CR503NB4, RJ45 GREY PATCH LEADS UTP
Доступно на заказ 4 шт. Отгрузка со склада в Москве 6 недель.
850 × = 850

Описание

Patch cables_5073946_Normal Module UTP and FTP category 5 RJ45 patch cables

These RJ45 100 ohm twisted pair patch cablescan be used for IT connections and category 5 networks.
These moulded cables provide greater reliability than standard non-moulded cables.

Standard: TIA / EIA 568

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Impedance: 100 Ω
Connector: RJ45 (8 contacts)


Other Ranges

Кабели и провода / Сетевой кабель / Кабель для передачи данных / Кабельные сборки для кабеля категории 5 /
4m Cat5e Ethernet Cable Assembly Grey

Технические параметры

длина
4m
цвет брони
Grey