CR603NB20GS, Patch cord Cat6 UTP LSZH

PartNumber: CR603NB20GS
Ном. номер: 8119443511
Производитель: Decelect Forgos
CR603NB20GS, Patch cord Cat6 UTP LSZH
Доступно на заказ. Отгрузка со склада в Москве 4-5 недель.
4 090 × = 4 090


RS Cat 6 UTP LSZH RJ45 Patch Cable
Cat 6 100Ω UTP round patch cables with an AWG 26 4 pair construction, a low smoke zero halogen (LSZH) jacket and pre-terminated on both ends with overmoulded RJ45 plugs. These Cat 5e patch cords are available in various colours and cable lengths.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Серия RS

Кабели и провода / Сетевой кабель / Кабель для передачи данных / Кабельные сборки для кабеля категории 6 /
20m Straight Through Cat6 Cable Assembly, UTP Grey LSZH

Технические параметры

материал внешней брони
цвет брони
Тип экрана
конфигурация проводки
Straight Through