CRCW12060000Z0EAHP, SMD чип резистор, 0 Ом, 200 В, 1206 [3216 Метрический], 500 мВт, CRCW Series

PartNumber: CRCW12060000Z0EAHP
Ном. номер: 8067837077
Производитель: Vishay
CRCW12060000Z0EAHP, SMD чип резистор, 0 Ом ...
Доступно на заказ 20000 шт. Отгрузка со склада в Москве 6 недель.
5 × = 25 000
Количество товаров должно быть кратно 5000 шт.

Описание

The Vishay CRCW-HP e3 series are automotive grade pulse proof, high power thick film chip resistors. The resistance range includes E96 and E24 decade values from 1ohm to 1Mohm. CRCW-HP e3 series resistors have pure tin solder contacts on the Ni barrier layer that provides compatibility with reflow soldering process. They are ideal for high repetitive surge and pulse loading applications. These resistors series are perfect choice for most fields of power measurement electronics where reliability, stability, high power rating and excellent pulse load performance are of major concern. CRCW-HP e3 series have power rating double than the D/CRCW e3 series.

• Automotive grade AEC-Q200 qualified
• EIA 0402, 0603, 0805, 1206, 1210, 1218, 2010 and 2512 standard case sizes available
• Excellent pulse load capability and enhanced power rating
• Double side printed resistor element and protective overglaze
• Available in 50V, 75V, 150V, 200V, 400V and 500V operating voltages
• Available in ±0.5%, ±1% and ±5% tolerance and ±200ppm/K, ±100ppm/K temperature coefficient values
• Zero ohm jumpers are available for all sizes with very high current
• Operating temperature range from -55°C to 155°C
• Superior antisurge and pulse characteristics compared to D/CRCW e3 series
• 0.2W, 0.25W, 0.5W, 0.75W, 1W and 1.5W rated dissipations at 70°C

Пассивные Компоненты\Резисторы - Фиксированное Значение\Чип Резисторы SMD
Код: 2614331

Технические параметры

Сопротивление
0Ом
Номинальное Напряжение
200В
Стиль Корпуса Резистора
1206 [3216 Метрический]
Класс Мощности
500мВт
Линия Продукции
CRCW Series
Упаковка
Лента и Катушка/Бобина
Тип Элемента Сопротивления
Толстая Пленка
Стандарты Автомобильной Промышленности
AEC-Q200

Дополнительная информация

Datasheet CRCW12060000Z0EAHP