CS-100-280, 1/2in Flared Nozzle

PartNumber: CS-100-280
Ном. номер: 8085451010
Производитель: Benign Industries
Доступно на заказ более 4 шт. Отгрузка со склада в Москве 4-5 недель.
1 120 × = 2 240
Количество товаров должно быть кратно 2 шт.

Описание

Nozzles - 1/4 in. & 1/2 in.
A high quality adjustable modular hose system, for coolants, fluids and air applications.

Available in 1/4 in. and 1/2 in. bore
All components are fully interchangeable and manufactured from acetal copolymer which is non-conductive and resistant to most organic chemicals
The unique interlocking feature permits the user to construct hose systems to meet specific requirements. Individual parts are sold separately
Applications in some specific strong acidic environments (i.e. 10% hydrochloric acid, 10% sulphuric, 10% nitric) or strong bases (i.e. pH 4.0) are not recommended.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Modular Hose System - Nozzles, Valves and Fittings

Технические параметры

материал
Acetal Copolymer
тип
Nozzle
Systems
1/2in

Дополнительная информация

Coolant Hose Parts Data Sheet CS-100-280