CT 16 - 6, M6 HD ring crimp terminal

PartNumber: CT 16 - 6
Ном. номер: 8052500498
Производитель: Kompress Holdings
CT 16 - 6, M6 HD ring crimp terminal
Доступно на заказ более 60 шт. Отгрузка со склада в Москве 6 недель.
72 × = 720
Количество товаров должно быть кратно 10 шт.
от 50 шт. — 43 руб.
от 250 шт. — 30.12 руб.

Описание

RS Ring Tube Crimp Terminals
From RS, a range of heavy duty copper tube ring terminals manufactured from a pure grade copper base to BS2871 and electro-tin plated to BS1872.1984. These HD copper tube ring crimp terminals are for use on multi-stranded cables and are available with a flared or a chamfered entry (see stock numbers 841-7598 and 841-7608 ) and in a variety of sizes.

For suitable crimp tools please see stock numbers 241-4710, 445-611 and 445-885

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Трубные терминалы RS - неизолированные терминалы и наборы Tube Terminals
Heavy duty tube terminals and butt splices for terminating cables in the 6mm² to 150mm² size range. The terminals are available with different bolt hole diameters. Both ring terminals and butt splices are manufactured from tinned copper tube with a flared cable entry to ease termination (Excepting 6mm² size). Rated to 150°C.

Разъемы / Контакты обжимного типа и системы сращивания кабелей / Обжимные кольцевые зажимы /
RS Uninsulated Tin Plated Crimp Ring Terminal, M6 Stud Size, 16 mm²

Технические параметры

материал контактов
copper
покрытие контактов
Tin
полная длина
30.7mm
последовательный
CT
размер штыря
M6
сечение провода
16 mm²
Insulation
Uninsulated
Inner Ring Diameter
6.4mm
Shrouded
Unshrouded