CT001-001-NY-NT-01, Natural lightduty nylontu

PartNumber: CT001-001-NY-NT-01
Ном. номер: 8010020600
Производитель: Copely Developments
CT001-001-NY-NT-01, Natural lightduty nylontu
Доступно на заказ более 1 уп. Отгрузка со склада в Москве 4-5 недель.
5 400 × = 5 400
или
купить в 1 клик
Цена указана за упаковку из 30
от 5 уп. — 4 650 руб.
от 10 уп. — 4 284 руб.

Описание

Light Duty Nylon Tube

Suitable for a wide range of light duty applications in compressed air, fuel and oil lines, breather pipe and greasing applications
Manufactured to BS5409 Part 1 and ISO7628 Part 1 & 2
30m coils

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Push-in System - Nylon Tube
All coils shown are non anti-static.

Технические параметры

применение
Air Brake, Fuel & Lube Applications, Industrial & Automotive Production Lines, Instrumentation & Secondary Air Systems
цвет
Natural
длина
30m
материал
Nylon
максимальное рабочее давление
17 bar
максимальная рабочая температура
+80°C
Minimum Operating Temperature
-40°C
Manufacturer Series
NLF
Hose Inside Diameter
6mm
Hose Outside Diameter
8mm

Дополнительная информация

Datasheet CT001-001-NY-NT-01
Linecard - RS Brand A&C Products CT001-001-NY-NT-01