CT007-001-NY-RD-01, Red std nylon tube,4mm OD

PartNumber: CT007-001-NY-RD-01
Ном. номер: 8081529176
Производитель: Copely Developments
CT007-001-NY-RD-01, Red std nylon tube,4mm OD
Доступно на заказ более 1 уп. Отгрузка со склада в Москве 7 недель.
2 950 × = 2 950
Цена указана за упаковку из 30
от 5 уп. — 2 460 руб.
от 10 уп. — 2 212 руб.

Описание

Standard Nylon Tube

Suitable for most pneumatic requirements in or out of the control cabinet. Available in 6 colours
Suitable for use with pneumatic fittings
Manufactured to BS 5409 (part 1) 1976- IS07628/1
Maximum working pressure =>21 bar
Burst pressure =>63 bar
Operating temperature range -40 to 80°C
30m coils

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Stock 4835557 - Bend Radius 35mm

Push-in System - Nylon Tube
All coils shown are non anti-static.

Пневматика, гидравлика и элементы силовых передач / Пневматические трубы и воздушные шланги / Пневматические шланги и рукава /
Red 30m Nylon Air Hose, -40 → +80°C, Application Various

Технические параметры

применение
Air Brake, Fuel & Lube Applications, Industrial & Automotive Production Lines, Instrumentation & Secondary Air Systems
цвет
Red
длина
30m
материал
Nylon
максимальное рабочее давление
26 bar
максимальная рабочая температура
+80°C
Minimum Operating Temperature
-40°C
Manufacturer Series
NMF
Hose Inside Diameter
2.5mm
Hose Outside Diameter
4mm

Дополнительная информация

Linecard - RS Brand A&C Products
Datasheet