CT009-120-108-BKYE-13, Extraflex water hose,Yel

PartNumber: CT009-120-108-BKYE-13
Ном. номер: 8121416876
Производитель: Copely Developments
CT009-120-108-BKYE-13, Extraflex water hose,Yel
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
5 060 × = 5 060
или
купить в 1 клик
от 5 шт. — 4 380 руб.
от 10 шт. — 3 956 руб.

Описание

Extraflex Reinforced PVC Water Hose

Polyester fibre reinforced inner
Excellent abrasion resistance
Suitable for many water delivery applications, such as irrigation, general washdown of buildings and supply to industrial machinery

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

This data refers to performance at 20°C. Any changes in temperature will affect the performance data.

Шланг для воды ПВХ

Технические параметры

цвет
Yellow
внутренний диаметр
12mm
длина
25m
материал
PVC
максимальная рабочая температура
+60°C
максимальное рабочее давление
10bar
Minimum Operating Temperature
-15°C
интервал рабочих температур
-15 → +60 °C
Suitable Applications
Water
Outer Diameter
17.5mm
Reinforced
Yes

Дополнительная информация

Datasheet CT009-120-108-BKYE-13
Linecard - RS Brand A&C Products CT009-120-108-BKYE-13