CT022-006-NY-NT-01, Natural superflex nylontu

PartNumber: CT022-006-NY-NT-01
Ном. номер: 8104220021
Производитель: Copely Developments
CT022-006-NY-NT-01, Natural superflex nylontu
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
3 400 × = 3 400
от 5 шт. — 2 860 руб.
от 10 шт. — 2 582 руб.

Описание

Superflex Nylon Tube

Ideally suited to applications requiring a more flexible nylon tube
High flexibility even at very low temperatures
Excellent abrasion resistance with a high durability to oil and petrol
Extremely high impact and chemical resistance
Silicone free construction
Maximum working pressure =>12.5 bar
30m coils

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Push-in System - Nylon Tube
All coils shown are non anti-static.

Пневматика, гидравлика и элементы силовых передач / Пневматические трубы и воздушные шланги / Пневматические шланги и рукава /
Natural 30m Nylon Air Hose, -40 → +80°C, Application Various

Технические параметры

применение
Air Brake, Fuel & Lube Applications, Industrial & Automotive Production Lines, Instrumentation & Secondary Air Systems
цвет
Natural
длина
30m
материал
Nylon
максимальное рабочее давление
15.5 bar
максимальная рабочая температура
+80°C
Minimum Operating Temperature
-40°C
Manufacturer Series
NMSF
Hose Inside Diameter
2.5mm
Hose Outside Diameter
4mm

Дополнительная информация

Linecard - RS Brand A&C Products
Datasheet