CT030-001-NY-BL-01, Blue standard nylon tube

PartNumber: CT030-001-NY-BL-01
Ном. номер: 8086557737
Производитель: Copely Developments
CT030-001-NY-BL-01, Blue standard nylon tube
Доступно на заказ более 2 уп. Отгрузка со склада в Москве 4-5 недель.
2 350 × = 2 350
Цена указана за упаковку из 30
от 5 уп. — 1 960 руб.
от 10 уп. — 1 731 руб.

Описание

Standard Nylon Tube

Suitable for most pneumatic requirements in or out of the control cabinet. Available in 6 colours
Suitable for use with pneumatic fittings
Manufactured to BS 5409 (part 1) 1976- IS07628/1
Maximum working pressure =>21 bar
Burst pressure =>63 bar
Operating temperature range -40 to 80°C
30m coils

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Stock 4835557 - Bend Radius 35mm

Push-in System - Nylon Tube
All coils shown are non anti-static.

Технические параметры

применение
Air Brake, Fuel & Lube Applications, Industrial & Automotive Production Lines, Instrumentation & Secondary Air Systems
цвет
Blue
длина
30m
материал
Nylon
максимальное рабочее давление
24 bar
максимальная рабочая температура
+80°C
Minimum Operating Temperature
-40°C
Manufacturer Series
NMF
Hose Inside Diameter
3.3mm
Hose Outside Diameter
5mm

Дополнительная информация

Linecard - RS Brand A&C Products CT030-001-NY-BL-01