CT113-121-108-CLCL-07, Codeflex 2000 PVC hose,Cl

PartNumber: CT113-121-108-CLCL-07
Ном. номер: 8073773968
Производитель: Copely Developments
CT113-121-108-CLCL-07, Codeflex 2000 PVC hose,Cl
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
4 060 × = 4 060
от 5 шт. — 3 460 руб.
от 10 шт. — 3 126 руб.

Описание

RS Standard Clear Reinforced PVC Hose

Minimised longitudinal movement under pressure
Reinforced with high tensile polyester fibres

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Working Pressure is at +23°C

Производственные шланги ПВХ - бесцветные PVC Industrial Hoses - Clear
A range of industrial hoses made from Cadmium free materials. Offering excellent abrasion resistance and good flexibility, they are Silicone free with a service temperature of -15°C to +60°C.

Водопровод и трубопровод / Трубы, тюбинги и шланги / Гибкие трубы /
RS PET, PVC transparent Flexible Tube 25m Long Reinforced, 50mm Bend Radius, Applications Various

Технические параметры

Радиус изгиба
50mm
цвет
Transparent
внутренний диаметр
10mm
длина
25m
материал
PET, PVC
максимальная рабочая температура
+60°C
максимальное рабочее давление
10bar
Minimum Operating Temperature
-15°C
интервал рабочих температур
-15 → +60 °C
Suitable Applications
Compressed Air, Food, Water
Outer Diameter
14mm
Reinforced
Yes

Дополнительная информация

Linecard - RS Brand A&C Products
Datasheet