CT12864Z40B, Crucial 1GB 400MHz DDR2 D

PartNumber: CT12864Z40B
Ном. номер: 8034880569
Производитель: CRUCIAL
CT12864Z40B, Crucial 1GB 400MHz DDR2 D
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
6 880 × = 6 880
или
купить в 1 клик

Описание

Crucial Memory DIMM DDR2
A dual inline memory module (DIMM) consists of a number of memory components (usually black) that are attached to a printed circuit board (usually green). The gold pins on the bottom of the DIMM provide a connection between the module and a socket on a larger printed circuit board. The pins on the front and back of a DIMM are not connected to each other.
240-pin DIMMs are used to provide DDR2 SDRAM memory for desktop computers. DDR2 is a leading-edge generation of memory with an improved architecture that allows it to transmit data very fast.

To use DDR2 memory, your system motherboard must have 240-pin DIMM slots and a DDR2-enabled chipset. A DDR2 SDRAM DIMM will not fit into a standard SDRAM DIMM socket or a DDR DIMM socket.

Memory

Компьютерная периферия / Хранение данных и запоминающие устройства / Модули памяти компьютера /
Crucial 1 GB Desktop, Server Computer Memory Module, 400MHz, DDR DIMM

Технические параметры

емкость
1 GB
тип памяти
DDR DIMM
Выводы
184
скорость
400MHz
напряжение
2.6V
Module Type
PC-3200
CAS Latency
3
Memory Socket
DIMM
Memory Buffer
Unbuffered
Memory Class
DDR
Desktop/Laptop
Desktop, Server

Дополнительная информация

Crucial Desktop DRAM Data Sheet