CTD 1000-8M-12, Synchrochain Timing B

PartNumber: CTD 1000-8M-12
Ном. номер: 8029832764
Производитель: Contitech Power Transmissions
CTD 1000-8M-12, Synchrochain Timing B
Доступно на заказ 1 шт. Отгрузка со склада в Москве 6 недель.
4 030 × = 4 030

Описание

Conti® Synchrochain
The Conti® Synchrochain is a high performing timing belt designed for applications in drives with very high acceleration forces, as well as for the transmission of high torque at low speeds. The combination of extraordinary tensile strength with a high tear resistance making extreme applications possible. It's original design has a newly developed CTD profile with ultra strong aramid tensile members embedded in the compound ensuring reliable power transmission for high torques.

Heavy Duty Timing Belts

Пневматика, гидравлика и элементы силовых передач / Трансмиссия - ремни / Зубчатый ремень привода /
Contitech Synchrobelt HTD, Timing Belt, 125 Tooth, 12mm Width

Технические параметры

число зубьев
125
высота зубьев
3.4mm
Новинки
только новые товары
Maximum Operating Temperature
+80°C
максимальная скорость
40m/s
Minimum Operating Temperature
-40°C
Шаг
8mm
Width
12mm

Дополнительная информация

Datasheet