CTD 1280-8M-12, Synchrochain Timing B

PartNumber: CTD 1280-8M-12
Ном. номер: 8121502199
Производитель: Contitech Power Transmissions
CTD 1280-8M-12, Synchrochain Timing B
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
4 710 × = 4 710

Описание

Conti® Synchrochain
The Conti® Synchrochain is a high performing timing belt designed for applications in drives with very high acceleration forces, as well as for the transmission of high torque at low speeds. The combination of extraordinary tensile strength with a high tear resistance making extreme applications possible. It's original design has a newly developed CTD profile with ultra strong aramid tensile members embedded in the compound ensuring reliable power transmission for high torques.

Heavy Duty Timing Belts

Пневматика, гидравлика и элементы силовых передач / Трансмиссия - ремни / Зубчатый ремень привода /
Contitech Synchrobelt HTD, Timing Belt, 160 Tooth, 12mm Width

Технические параметры

число зубьев
160
высота зубьев
3.4mm
Новинки
только новые товары
Maximum Operating Temperature
+80°C
максимальная скорость
40m/s
Minimum Operating Temperature
-40°C
Шаг
8mm
Width
12mm

Дополнительная информация

Datasheet