CTD 1750-14M-68, Synchrochain Timing B

PartNumber: CTD 1750-14M-68
Ном. номер: 8050459233
Производитель: Contitech Power Transmissions
CTD 1750-14M-68, Synchrochain Timing B
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по всей России
51 230 × = 51 230
или
купить в 1 клик

Описание

Conti® Synchrochain
The Conti® Synchrochain is a high performing timing belt designed for applications in drives with very high acceleration forces, as well as for the transmission of high torque at low speeds. The combination of extraordinary tensile strength with a high tear resistance making extreme applications possible. It's original design has a newly developed CTD profile with ultra strong aramid tensile members embedded in the compound ensuring reliable power transmission for high torques.

Heavy Duty Timing Belts

Технические параметры

число зубьев
125
высота зубьев
6mm
Новинки
только новые товары
Maximum Operating Temperature
+80°C
максимальная скорость
40m/s
Minimum Operating Temperature
-40°C
Шаг
14mm
Width
68mm

Дополнительная информация

Datasheet CTD 1750-14M-68