CTK110NEU, 110 PIECE TOOL KIT

PartNumber: CTK110NEU
Ном. номер: 8120901652
Производитель: Cooper Tools
CTK110NEU, 110 PIECE TOOL KIT
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
20 280 × = 20 280
или
купить в 1 клик

Описание

110 Piece General Purpose and Maintenance Tool Kit
Professional 1/4 and 1/2in socket and tool kit set constructed from Chrome Vanadium Steel with SuperLock socket profiles. Cooper SuperLock spreads the pressure perfectly on the surfaces of the nut resulting in 15% high power transmission, reducing nut damage and also enabling even the most damaged nuts to loosened easily.

Excellent starter kit for any professional
6 point sockets
Fine tooth ratchet with forward and reverse direction
Cushioned grip for comfortable handling and reduced user fatigue
Supplied in a sturdy plastic case with padlock hole

Kit Contents:

1 x 1/4in Quick Relase Ratchet
1 x 1/2in Quick Release Ratchet
11 x 1/4in 6 Point Sockets: 4, 5, 6, 7, 8, 9, 10, 11, 12, 13, 14mm
15 x 1/2in 6 Point Sockets: 10, 11.12, 13.14, 15, 17, 18, 19, 20, 21, 22, 23, 24, 27mm
2 x 1/2in Spark Plug Socket: 16mm, 21mm
2 x 1/4in Extension: 50mm, 100mm
1 x 1/4in Flexible Extension: 150mm
1 x 1/2in Extension: 125mm
1 x 1/4in Universal Joint
1 x 1/2in Universal Joint
1 x Sliding T-Handle: 250mm

1 x Magnetic Bit Driver for 1/4in x 25mm bits
4 x Bit Holders
40 x Mixed Screwdriver Bits

11 x Combination Spanners: 8, 9, 10, 11, 12, 13, 14, 15, 17, 18, 19mm
1 x Hex Key Holder
8 x Hex Keys: 1.5, 5, 2.5, 3, 4, 5, 5.5, 6mm
4 x Screwdrivers: Slotted 6.5 x 100, 5.5 x 75mm, Phillips PH1 x 75mm, PH2 x 100mm
1 x 200mm Long Nose Plier
1 x 150mm Diagonal Cutter
1 x 175mm Water Pump/ Slip Joint
1 x Carry Case

Комплект из разводного ключа, рукоятки, кусачек и плоскогубцев

Инструмент / Инструментальные ящики и хранение инструментов / Комплекты инструментов /
Crescent 110 Piece Mechanical Tool Kit

Технические параметры

число частей
110
состав комплекта
110 pieces in high-quality Chrome-Vanadium.
Set Type
Mechanical

Дополнительная информация

Professional Tools Set CTK110NEU Data Sheet