90578, 3 feedthrough terminals w

PartNumber: 90578
Ном. номер: 8115739094
Производитель: Marathon Heater
90578, 3 feedthrough terminals w
Доступно на заказ более 8 шт. Отгрузка со склада в Москве 4-5 недель.
570 × = 5 700
Количество товаров должно быть кратно 10 шт.


RS CTLU and CTLG Series Feed-Through Terminal Blocks
CTLU terminal blocks ( 796-1003, 796-1006 and 796-1000 ) are an ideal choice for control systems where sensor and actuator applications are involved. The simplified three level connections tremendously increase wiring density in the circuit. The top level of CTLU terminal blocks provide connection points for signal wires while the middle and bottom level are used for positive and negative potentials. Marking tags in blue and red colour besides the conventional white colour are suggested for effective identification.

The CTLG ( 796-1019 ) is a triple level terminal block with an additional connection for earthing cables.This separate connection point is appropriately identified by the green - yellow imprint on its top.This Terminal Block is an ideal choice for motor, sensor, actuator and initiator connections.

Контакты RS для установки на рейке DIN RS DIN Rail Terminals

Разъемы / Клеммные колодки и блоки на DIN-рейку / Блоки заземления /
Earth Block, Screw Clamp 24 → 12 AWG, 87.5mm Length, Grey

Технические параметры

номинальный ток
66 (7.5 mm Rail) mm, 74 (15 mm Rail) mm
материал корпуса
способ концевой заделки
Screw Clamp
номинальное напряжение
440 V
сечение провода
24 → 12 AWG

Дополнительная информация