90578, 6mmFeed Through Terminal

PartNumber: 90578
Ном. номер: 8003336159
Производитель: Marathon Heater
90578, 6mmFeed Through Terminal
Доступно на заказ более 70 шт. Отгрузка со склада в Москве 7 недель.
66 × = 660
Количество товаров должно быть кратно 10 шт.

Описание

RS CTS Series Standard Feed Through Terminal Blocks
These RS CTS Series feed-through terminal blocks are the most versatile terminals for control, automation, instrumentation and power distribution applications. A specially designed flexible foot enable easy mounting and dismounting from the DIN rail with the help of a flat bladed screw driver. These terminal blocks have marker holding recesses to accept marking tags for circuit identification. Cross connection can be achieved with the aid of shorting links / sleeves & screws.

Rated Voltage 1000V
Housing material polyamide
Standard colour grey
Type of connection screw clamp
Product function feed through
Wire entry orientation side entry

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Контакты RS для установки на рейке DIN RS DIN Rail Terminals

Разъемы / Клеммные колодки и блоки на DIN-рейку / Клеммные колодки на DIN-рейке без предохранителя /
Feed Through Terminal Block, 41A, 1000 V, Grey ,Screw Down Termination, 22 → 8 AWG

Технические параметры

цвет
Grey
номинальный ток
41A
число уровней
Single
последовательный
CTS
способ концевой заделки
Screw Down
номинальное напряжение
1000 V
сечение провода
22 → 8 AWG

Дополнительная информация

CTS6U Data Sheet