CV-5210, Soldering & Desoldering Stations SYSTEM, CVPS 1 CVHP 1 WORKSTAND & ACCESS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
16 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
244 800 руб.
Добавить в корзину 1 шт.
на сумму 244 800 руб.
Описание
Tools & Supplies\Soldering\Soldering & Desoldering Stations
CV-5200 Connection Validation™ Soldering StationMetcal CV-5200 Connection Validation™ Soldering Stations evaluate the quality of the solder joint by calculating the intermetallic compound formation and providing closed-loop feedback to the user. The series offers this feedback via an LED light ring integrated into the handpiece. Metcal CV-5200 series soldering stations minimize risk and add repeatability and a measurable standard to the soldering process. Other features include SmartHeat power-on-demand technology, patented Connection Validation IMC formation technology, 2.8" color touch screen, and precise tip temperature display.
Технические параметры
Brand: | Metcal |
Cable Type: | Cord Type US |
Description/Function: | Connection validation soldering station |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Input Voltage: | 100 VAC to 240 VAC |
Manufacturer: | Metcal |
Maximum Temperature: | +40 C |
Power Rating: | 125 W |
Product Category: | Soldering & Desoldering Stations |
Product Type: | Soldering Workstation Equipment |
Product: | Soldering Stations |
Series: | CV |
Subcategory: | Solder & Equipment |
Tradename: | Connection Validation |
Type: | Soldering System |
Display Type | LCD |
ESD Safe | Yes |
Input Voltage | 100 → 240V |
Model Number | CV-5210 |
Number of Outputs | 1 |
Output Power | 80W |
Tasks Supported | Soldering |
Device dimensions | 121x130x235mm |
Interface | USB |
Kind of display used | LCD TFT 2, 8" |
Kind of heating element | in the tip |
Manufacturer | METCAL |
Number of channels | 2 |
Plug variant | EU, UK |
Station functions | hibernation mode, password lockout function, stand-by, statistics of the device operations |
Station power | 80W |
Station supply voltage | 100/240V AC |
Temperature accuracy | ±1.1°C |
Temperature control | by replacing the tip |
Type of device | soldering station |
Version | ESD |
Вес, кг | 6 |
Техническая документация
Datasheet
pdf, 146 КБ
Datasheet
pdf, 624 КБ
Datasheet
pdf, 692 КБ
Наконечники Тех.информация
pdf, 59 КБ
Сравнение индукционных станций METCAL
pdf, 149 КБ
Технические особенности станций METCAL
pdf, 183 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.