CV100HS, Cable Tie 100x2.5Natural

PartNumber: CV100HS
Ном. номер: 8078289822
Производитель: Kai Suh Suh Enterprise
CV100HS, Cable Tie 100x2.5Natural
Доступно на заказ более 10 уп. Отгрузка со склада в Москве 7 недель.
360 × = 360
Цена указана за упаковку из 100
от 15 уп. — 190 руб.
от 25 уп. — 158.40 руб.

Описание

Black & Natural Heat Stabilised Cable Ties
Heat stabilised cable ties manufactured from Nylon 6.6 that are designed for use in high heat applications up to 105°C.

Features and benefits
∙ For use in continuous or extended exposure to high temperatures (105°C)
∙ Easy to use and fast to install
∙ UL 94V-2 Flammability rating
∙ Available in black and natural colours

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

UL 94V-2

Cable Ties - Nylon

Кабели и провода / Кабельные принадлежности, хомуты, стяжки и инструмент / Кабельные стяжки / хомуты /
Cable Tie 100x2.5Natural heat stabilised

Технические параметры

цвет
Natural
длина
100mm
материал
Nylon 66
максимальная рабочая температура
105°C
количество
100
прочность на растяжение
78.4N
тип
Heat stabilised
ширина
2.5 mm
Maximum Bundle Diameter
22mm

Дополнительная информация

Non Release Cable Tie (Heat Stabilized ...