CV140W, Cable Tie 142x3.2 Black U

PartNumber: CV140W
Ном. номер: 8072605551
Производитель: Kai Suh Suh Enterprise
CV140W, Cable Tie 142x3.2 Black U
Доступно на заказ более 6 уп. Отгрузка со склада в Москве 4-5 недель.
760 × = 760
Цена указана за упаковку из 100
от 15 уп. — 570 руб.
от 25 уп. — 489.60 руб.

Описание

Black & Natural UV Resistant Cable Ties
Cable ties manufactured from Nylon 66 weather resistant cable ties for use in outdoor applications.

Features and benefits
∙ Excellent UV resistance
∙ Easy and fast to install
∙ Ideal for use outdoors
∙ Available in a range of sizes

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

UL 94V-2

Cable Ties - Nylon

Технические параметры

цвет
Black
длина
142mm
материал
Nylon 66
количество
100
прочность на растяжение
176.4N
тип
Non-releasable
Устойчивый к ультафиолету
Yes
ширина
3.2 mm
Maximum Bundle Diameter
34mm

Дополнительная информация

Non-Release Cable Tie(Weather Resistance Black) Data Sheet CV140W