CV150, Cable Tie,150x3.6mm, Whit

PartNumber: CV150
Ном. номер: 8019179360
Производитель: Kai Suh Suh Enterprise
CV150, Cable Tie,150x3.6mm, Whit
Доступно на заказ более 7 уп. Отгрузка со склада в Москве 6 недель.
670 × = 670
Цена указана за упаковку из 100
от 15 уп. — 400 руб.
от 25 уп. — 340 руб.

Описание

Standard Nylon RS Standard Nylon Cable Tie
Standard non-releasable cable tie that is manufactured from UL approved nylon 6.6. These cable ties are ideal for bundling and organising cables and wires, although they are suitable for a variety of applications.

Features and benefits
∙ Good quality
∙ Suitable for a multitude of uses
∙ Easy to thread
∙ Black and natural colours available in a range of sizes
∙ Self-extinguishing to rating UL94V-2

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Cable Ties - Nylon

Кабели и провода / Кабельные принадлежности, хомуты, стяжки и инструмент / Кабельные стяжки / хомуты /
RS, Non-Releasable Natural Nylon 66 Cable Tie, 150mm x 3.6 mm

Технические параметры

цвет
Natural
длина
150mm
материал
Nylon 66
максимальная рабочая температура
+85°C
Minimum Operating Temperature
-40°C
количество
100
прочность на растяжение
176.4N
тип
Non-releasable
ширина
3.6 mm
Maximum Bundle Diameter
36mm
Standards Met
UL 94V-2

Дополнительная информация

Datasheet