CV250BK, Cable Tie 250x4.8 Black N

PartNumber: CV250BK
Ном. номер: 8013392987
Производитель: Kai Suh Suh Enterprise
CV250BK, Cable Tie 250x4.8 Black N
Доступно на заказ более 5 уп. Отгрузка со склада в Москве 4-5 недель.
890 × = 890
Цена указана за упаковку из 100
от 15 уп. — 660 руб.
от 25 уп. — 578 руб.

Описание

RS Black & Natural Nylon Non-Release Cable Ties
Non-releasable cable ties that are manufactured from UL approved nylon 6.6. These cable ties are ideal for bundling and organising cables and wires, although they are suitable for a variety of applications.

Features and benefits
∙ UL 94V-2 Nylon 66 Material
∙ Black or Natural Colour
∙ Suitable for a multitude of uses
∙ Easy to thread
∙ Available as miniature, standard or heavy duty

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Cable Ties - Nylon

Кабели и провода / Кабельные принадлежности, хомуты, стяжки и инструмент / Кабельные стяжки / хомуты /
Cable Tie 250x4.8 Black Nylon 66

Технические параметры

цвет
Black
длина
250mm
материал
Nylon 66
количество
100
прочность на растяжение
215.6N
тип
Non-releasable
ширина
4.8 mm
Maximum Bundle Diameter
68mm