CV255XXLV0-50, CableTie 254x17.8 Natural

PartNumber: CV255XXLV0-50
Ном. номер: 8057839676
Производитель: Kai Suh Suh Enterprise
CV255XXLV0-50, CableTie 254x17.8 Natural
Доступно на заказ более 2 уп. Отгрузка со склада в Москве 7 недель.
2 030 × = 2 030
Цена указана за упаковку из 50

Описание

RS Flame Retardant Cable Ties
RS flame retardant cable ties are manufactured from Nylon 66 that is classified to UL 94V-0, making them ideal for use where fire resistance is critical.

Features and benefits
∙ Non-releasable
∙ Flame Retardant to UL 94V-0 standard
∙ Nylon 66 material
∙ Available in either black or natural colour in a range of sizes

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Cable Ties - Nylon

Кабели и провода / Кабельные принадлежности, хомуты, стяжки и инструмент / Кабельные стяжки / хомуты /
CableTie 254x17.8 Natural flame retardnt

Технические параметры

цвет
Natural
длина
254mm
материал
Nylon 66
количество
100
прочность на растяжение
539N
тип
Non-releasable
ширина
17.8 mm
Maximum Bundle Diameter
42mm
Standards Met
UL 94V-0

Дополнительная информация

Non Release Cable Tie (Flame Retardant ...