CV280XLV0-50, Cable Tie 280x12.7 Natura

PartNumber: CV280XLV0-50
Ном. номер: 8022964407
Производитель: Kai Suh Suh Enterprise
CV280XLV0-50, Cable Tie 280x12.7 Natura
Доступно на заказ более 1 уп. Отгрузка со склада в Москве 6 недель.
5 210 × = 5 210
или
купить в 1 клик
Цена указана за упаковку из 50
от 15 уп. — 4 430 руб.
от 25 уп. — 4 002 руб.

Описание

RS Flame Retardant Cable Ties
RS flame retardant cable ties are manufactured from Nylon 66 that is classified to UL 94V-0, making them ideal for use where fire resistance is critical.

Features and benefits
∙ Non-releasable
∙ Flame Retardant to UL 94V-0 standard
∙ Nylon 66 material
∙ Available in either black or natural colour in a range of sizes

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Cable Ties - Nylon

Кабели и провода / Кабельные принадлежности, хомуты, стяжки и инструмент / Кабельные стяжки / хомуты /
Cable Tie 280x12.7 Natural flameretardnt

Технические параметры

цвет
Natural
длина
280mm
материал
Nylon 66
количество
100
прочность на растяжение
1117.2N
тип
Non-releasable
ширина
12.7 mm
Maximum Bundle Diameter
73mm
Standards Met
UL 94V-0

Дополнительная информация

Non Release Cable Tie (Flame Retardant ...