CV300SKBK, Cable Tie 300x4.8 Black N

PartNumber: CV300SKBK
Ном. номер: 8051609157
Производитель: Kai Suh Suh Enterprise
CV300SKBK, Cable Tie 300x4.8 Black N
Доступно на заказ более 1 уп. Отгрузка со склада в Москве 6 недель.
6 960 × = 6 960
или
купить в 1 клик
Цена указана за упаковку из 1000
от 15 уп. — 6 000 руб.
от 25 уп. — 5 522.80 руб.

Описание

RS Black & Natural Nylon Non-Release Cable Ties
Non-releasable cable ties that are manufactured from UL approved nylon 6.6. These cable ties are ideal for bundling and organising cables and wires, although they are suitable for a variety of applications.

Features and benefits
∙ UL 94V-2 Nylon 66 Material
∙ Black or Natural Colour
∙ Suitable for a multitude of uses
∙ Easy to thread
∙ Available as miniature, standard or heavy duty

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Cable Ties - Nylon

Кабели и провода / Кабельные принадлежности, хомуты, стяжки и инструмент / Кабельные стяжки / хомуты /
Cable Tie 300x4.8 Black Nylon 66 pk1000

Технические параметры

цвет
Black
длина
300mm
материал
Nylon 66
количество
1000
тип
Non-releasable
ширина
4.8 mm
Maximum Bundle Diameter
83mm

Дополнительная информация

Non-Release Cable Tie Black Data Sheet