CV480XLV0BK-50, Cable Tie 480x12.7 Black

PartNumber: CV480XLV0BK-50
Ном. номер: 8102554863
Производитель: Kai Suh Suh Enterprise
CV480XLV0BK-50, Cable Tie 480x12.7 Black
Доступно на заказ более 1 уп. Отгрузка со склада в Москве 4-5 недель.
6 640 × = 6 640
или
купить в 1 клик
Цена указана за упаковку из 50
от 15 уп. — 5 700 руб.
от 25 уп. — 5 246 руб.

Описание

RS Flame Retardant Cable Ties
RS flame retardant cable ties are manufactured from Nylon 66 that is classified to UL 94V-0, making them ideal for use where fire resistance is critical.

Features and benefits
∙ Non-releasable
∙ Flame Retardant to UL 94V-0 standard
∙ Nylon 66 material
∙ Available in either black or natural colour in a range of sizes

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Cable Ties - Nylon

Технические параметры

цвет
Black
длина
480mm
материал
Nylon 66
количество
100
прочность на растяжение
1117.2N
тип
Non-releasable
ширина
12.7 mm
Maximum Bundle Diameter
137mm

Дополнительная информация

Non Release Cable Tie (Flame Retardant Black) Data Sheet CV480XLV0BK-50