CV550LBK, Cable Tie 550x12.7 Black

PartNumber: CV550LBK
Ном. номер: 8098043238
Производитель: Kai Suh Suh Enterprise
CV550LBK, Cable Tie 550x12.7 Black
Доступно на заказ более 1 уп. Отгрузка со склада в Москве 4-5 недель.
6 030 × = 6 030
или
купить в 1 клик
Цена указана за упаковку из 100
от 15 уп. — 5 140 руб.
от 25 уп. — 4 734 руб.

Описание

RS Black & Natural Nylon Non-Release Cable Ties
Non-releasable cable ties that are manufactured from UL approved nylon 6.6. These cable ties are ideal for bundling and organising cables and wires, although they are suitable for a variety of applications.

Features and benefits
∙ UL 94V-2 Nylon 66 Material
∙ Black or Natural Colour
∙ Suitable for a multitude of uses
∙ Easy to thread
∙ Available as miniature, standard or heavy duty

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Cable Ties - Nylon

Кабели и провода / Кабельные принадлежности, хомуты, стяжки и инструмент / Кабельные стяжки / хомуты /
Cable Tie 550x12.7 Black Nylon 66

Технические параметры

цвет
Black
длина
550mm
материал
Nylon 66
количество
100
прочность на растяжение
1117.2N
тип
Non-releasable
ширина
12.7 mm
Maximum Bundle Diameter
159mm

Дополнительная информация

Non-Release Cable Tie Black Data Sheet