CV550LV0BK-50, Cable Tie 550x12.7 Black

PartNumber: CV550LV0BK-50
Ном. номер: 8017952566
Производитель: Kai Suh Suh Enterprise
CV550LV0BK-50, Cable Tie 550x12.7 Black
Доступно на заказ более 2 уп. Отгрузка со склада в Москве 6 недель.
2 320 × = 2 320
Цена указана за упаковку из 50

Описание

RS Flame Retardant Cable Ties
RS flame retardant cable ties are manufactured from Nylon 66 that is classified to UL 94V-0, making them ideal for use where fire resistance is critical.

Features and benefits
∙ Non-releasable
∙ Flame Retardant to UL 94V-0 standard
∙ Nylon 66 material
∙ Available in either black or natural colour in a range of sizes

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Cable Ties - Nylon

Кабели и провода / Кабельные принадлежности, хомуты, стяжки и инструмент / Кабельные стяжки / хомуты /
Cable Tie 550x12.7 Black flame retardant

Технические параметры

цвет
Black
длина
550mm
материал
Nylon 66
количество
100
прочность на растяжение
1117.2N
тип
Non-releasable
ширина
12.7 mm
Maximum Bundle Diameter
159mm

Дополнительная информация

Non Release Cable Tie (Flame Retardant Black) ...