CVR-150BK, Cable Tie,150 x 3.6,Black

PartNumber: CVR-150BK
Ном. номер: 8019999319
Производитель: Kai Suh Suh Enterprise
CVR-150BK, Cable Tie,150 x 3.6,Black
Доступно на заказ более 7 уп. Отгрузка со склада в Москве 4-5 недель.
660 × = 660
Цена указана за упаковку из 100
от 15 уп. — 390 руб.
от 25 уп. — 335.60 руб.

Описание

Standard Nylon RS Standard Nylon Cable Tie
Standard non-releasable cable tie that is manufactured from UL approved nylon 6.6. These cable ties are ideal for bundling and organising cables and wires, although they are suitable for a variety of applications.

Features and benefits
∙ Good quality
∙ Suitable for a multitude of uses
∙ Easy to thread
∙ Black and natural colours available in a range of sizes
∙ Self-extinguishing to rating UL94V-2

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Cable Ties - Nylon

Технические параметры

цвет
Black
длина
150mm
материал
Nylon 66
максимальная рабочая температура
+85°C
Minimum Operating Temperature
-40°C
количество
100
прочность на растяжение
176.4N
тип
Non-releasable
ширина
3.6 mm
Maximum Bundle Diameter
36mm
Standards Met
UL 94V-2

Дополнительная информация

Datasheet CVR-150BK