CVR-165YW, Yellow nylon 6.6 cable ti

PartNumber: CVR-165YW
Ном. номер: 8018352748
Производитель: Kai Suh Suh Enterprise
CVR-165YW, Yellow nylon 6.6 cable ti
Доступно на заказ более 4 уп. Отгрузка со склада в Москве 4-5 недель.
1 170 × = 1 170
Цена указана за упаковку из 100
от 15 уп. — 880 руб.
от 25 уп. — 782.80 руб.

Описание

Single Colour Single Colour
The ties enable colour coding of cables or other components and are manufactured from nylon 6.6.

Temp rating: -50°C to +85°C.
Flammability rating UL94V-2

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Cable Ties - Nylon

Технические параметры

цвет
Yellow
длина
165mm
материал
Nylon 66
максимальная рабочая температура
+85°C
Minimum Operating Temperature
-50°C
количество
100
прочность на растяжение
78.4N
тип
Non-releasable
ширина
2.5 mm
Maximum Bundle Diameter
43mm

Дополнительная информация

CV165 Cable Tie Dimensional Drawing CVR-165YW
Single Colour Non-releasable Cable Ties Data Sheet CVR-165YW