CX1903/BL/0030/RS, Multi-purpose hose,Blue 3

PartNumber: CX1903/BL/0030/RS
Ном. номер: 8112950440
Производитель: Copely Developments
CX1903/BL/0030/RS, Multi-purpose hose,Blue 3
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
19 470 × = 19 470
или
купить в 1 клик

Описание

Multi-Purpose Reinforced PVC Hose

Black inner core, scuff resistant outer and reinforced with braided polyester fibre
Lightweight with greater kink resistance, immediate recovery and tighter bend radius potential
Applications include Air tools, Pneumatics, Water or Liquid Delivery

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Working Pressure is at +20°C

BS6066 1981 (1986) and ISO 5774 1980

Производственные шланги ПВХ - цветные PVC Industrial Hoses - Coloured
A range of industrial hoses made from Cadmium free materials. Offering excellent abrasion resistance and good flexibility, they are Silicone free, with a service temperature of -15°C to +60°C.

Водопровод и трубопровод / Трубы, тюбинги и шланги / Гибкие трубы /
RS PVC 30m Long Blue Flexible Tube Reinforced, 135mm Bend Radius

Технические параметры

Радиус изгиба
135mm
цвет
Blue
внутренний диаметр
19mm
длина
30m
материал
PVC
максимальная рабочая температура
+60°C
максимальное рабочее давление
11bar
Minimum Operating Temperature
-15°C
интервал рабочих температур
-15 → +60 °C
Suitable Applications
Compressed Air, Water
Outer Diameter
24.5mm
Reinforced
Yes

Дополнительная информация

Linecard - RS Brand A&C Products