CXA1304-0000-000C0Y8430H, Cree,LED,CXA1304-0000-000

PartNumber: CXA1304-0000-000C0Y8430H
Ном. номер: 8042951308
Производитель: Cree
CXA1304-0000-000C0Y8430H, Cree,LED ...
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 6 недель.
490 × = 980
Количество товаров должно быть кратно 2 шт.

Описание

Cree XLamp CXA1304 Series LED Arrays
The Cree XLamp CXA1304 LED array forms a part of Cree's series of high-flux, multi-die arrays in a compact, easy to use platform. The CXA1304 LED integrated array delivers high lumen output and high efficacy within a single package which does not require reflow soldering. The device's compact, uniform emitting surface allows for both directional and non-directional lighting applications. Small-form-factor lighting applications are ideal for the CXA1304 including lamp retrofit and luminaire designs.

85°C binning and characterisation
Wide viewing angle: 115°
Top-side solder connections
Thermocouple attach point
NEMA SSL-3 2011 standard flux bins

CoB LEDs, Cree

Дисплеи и оптоэлектроника / Светодиоды и принадлежности / Светодиоды сигнальные, видимого излучения /
Cree CXA1304-0000-000C0Y8430H, CXA Series White CoB LED, 3000K, SMD Package

Технические параметры

цветовая температура
3000K
светопоток
297 lm
тип монтажа
Surface Mount
число выводов
2
тип упаковки
Chip On Board
последовательный
CXA
Number of LEDs
1
Viewing Angle
115 °
Forward Voltage
9.25 V
Lens Shape
Round
LED Colours
White

Дополнительная информация

Cree XLamp CXA1304 LED Data Sheet
Design Guide