CXA2011-0000-000P00H030H, LED,High Power,Easy White

PartNumber: CXA2011-0000-000P00H030H
Ном. номер: 8054011429
Производитель: Cree
CXA2011-0000-000P00H030H, LED,High Power,Easy White
Доступно на заказ 1 шт. Отгрузка со склада в Москве 4-5 недель.
2 420 × = 2 420

Описание

Cree XLamp CXA2011 Series LED Arrays
The XLamp CXA2011 multi-die high flux LED array from Cree, provides lighting-class reliability, a wide viewing angle of 120° and uniform light output from a 16-mm diameter optical source. Easy to use, the CXA2011 LED array is ideal for a wide range of non-directional applications including down-lighting, recessed light fixtures, can lights and retrofit bulbs.

Forward Voltage: 40V
85°C binning and characterization
NEMA SSL-3 2011 standard flux bins
Maximum drive current: 1000mA
Wide viewing angle: 120° with uniform chromaticity profile
Top-side solder connections
Thermocouple attach point
Screw down mounting

Molex LED array holders designed to fit Cree XLamp CXA20 LEDs are available, see stock no.s 743-5882 and 743-5891.

CoB LEDs, Cree

Дисплеи и оптоэлектроника / Светодиоды и принадлежности / Светодиоды сигнальные, видимого излучения /
Cree CXA2011-0000-000P00H030H, CXA Series White CoB LED, 3000K, SMD Package

Технические параметры

цветовая температура
3000K
размеры
22 x 22 x 2.275mm
светопоток
900 lm
тип монтажа
Surface Mount
число выводов
2
тип упаковки
Chip On Board
последовательный
CXA
Number of LEDs
1
Viewing Angle
120 °
Forward Voltage
48 V
Lens Shape
Round
LED Colours
White

Дополнительная информация

Datasheet CXA2011-0000-000P00H030H
Design Guide CXA2011-0000-000P00H030H
Datasheet
Design Guide