CXA2530-0000-000N0UR430H, LED,CXA2530,White 3000K 2

PartNumber: CXA2530-0000-000N0UR430H
Ном. номер: 8083157388
Производитель: Cree
CXA2530-0000-000N0UR430H, LED,CXA2530,White 3000K 2
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 4-5 недель.
1 410 × = 1 410

Описание

Cree XLamp CXA2530 Series LED Arrays
The XLamp CXA2530 LED array, from Cree, delivers high lumen output and high efficacy within a single package, featuring a 19mm optical source. The simple, easy-to-use platform offers high performance and reliability from a uniform emitting surface, enabling directional and non-directional lighting applications. The CXA2530 multiple die array is available in 2 step and 4 step colour consistency and can deliver 2000 to 5000 lumens in system-level performance, therefore suiting applications that traditionally use halogen, ceramic metal halide and compact fluorescent technology.

Forward voltage: 36V
Binning and characterization: 85°C
Drive current: 1600mA (maximum)
115° viewing angle, uniform chromaticity profile
Top-side solder connections
Thermocouple attach point
NEMA SSL-3 2011 standard flux bins

CoB LEDs, Cree

Дисплеи и оптоэлектроника / Светодиоды и принадлежности / Светодиоды сигнальные, видимого излучения /
Cree CXA2530-0000-000N0UR430H, CXA Series White CoB LED, 3000K, SMD Package

Технические параметры

цветовая температура
3000K
размеры
23.85 x 23.85mm
светопоток
2600 lm
тип монтажа
Surface Mount
число выводов
2
тип упаковки
Chip On Board
последовательный
CXA
Number of LEDs
1
Viewing Angle
115 °
Forward Voltage
42 V
Lens Shape
Round
LED Colours
White

Дополнительная информация

Cree XLamp CXA LED Design Guide CXA2530-0000-000N0UR430H
Cree XLamp CXA2530 LED Datasheet CXA2530-0000-000N0UR430H
Design Guide CXA2530-0000-000N0UR430H
Design Guide
Cree XLamp CXA LED Design Guide
Cree XLamp CXA2530 LED Datasheet