CXA3070-0000-000N0HZ240H, Cree,LED,CXA3070-0000-000

PartNumber: CXA3070-0000-000N0HZ240H
Ном. номер: 8111873522
Производитель: Cree
CXA3070-0000-000N0HZ240H, Cree,LED ...
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
4 350 × = 4 350

Описание

Cree XLamp CXA3070 Series LED Arrays
Cree's XLamp CXA3070 LED array features a 23mm optical source within a single, easy-to-use package. The CXA3070 delivers high lumen output and high efficacy and is optimised to simplify designs and lower system cost. This LED array can provide 8000 to over 1000 lumens of system-level performance, suiting high lumen output applications such as high bay and ceramic metal halide replacements. Available in 2 step and 4 step colour consistency, the CXA3070's uniform emitting surface suits both directional and non-directional lighting applications.

Forward voltage: 38.5V
Binning and characterization: 85°C
Drive current: 2800mA (maximum)
115° viewing angle, uniform chromaticity profile
Top-side solder connections
Thermocouple attach point
NEMA SSL-3 2011 standard flux bins

CoB LEDs, Cree

Дисплеи и оптоэлектроника / Светодиоды и принадлежности / Светодиоды сигнальные, видимого излучения /
Cree CXA3070-0000-000N0HZ240H, CXA Series White CoB LED, 4000K, SMD Package

Технические параметры

цветовая температура
4000K
светопоток
8646 lm
тип монтажа
Surface Mount
число выводов
2
тип упаковки
Chip On Board
последовательный
CXA
Number of LEDs
1
Viewing Angle
115 °
Forward Voltage
38.5 V
Lens Shape
Round
LED Colours
White

Дополнительная информация

Datasheet
Design Guide